NHD-C128128BZ-FSW-GBW

Newhaven Display
763-128128BZ-FSW-GBW
NHD-C128128BZ-FSW-GBW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 128 x 128 STN-GRAY 71.3 x 75.41 x 6.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp640.642 Rp640.642

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
128 x 128
Transflective
STN Positive
71.3 mm x 75.41 mm x 6 mm
Parallel
Side LED White
Gray
Without Touch Panel
Built-in Controller (ST-7528), Parallel Interface
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: Chip-on-Glass (COG)
Subcategory: Displays
Viewing Area - W x H: 65.5 mm x 60.51 mm
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.

LCD Chip-on-Glass Displays

These custom chip-on-glass LCDs from Newhaven Display are available in a wide variety of dot pixel formats and are ideal for low power graphical applications requiring a thin display module. The displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces.