NJM78M15SDL1-TE1

Nisshinbo
513-NJM78M15SDL1-TE1
NJM78M15SDL1-TE1

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Reg 0.5A 1.5V 35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.431

Stock:
2.431 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.922 Rp31.922
Rp20.364 Rp203.640
Rp18.126 Rp453.150
Rp14.934 Rp1.493.400
Rp13.007 Rp3.251.750
Rp12.329 Rp6.164.500
Rp8.347 Rp8.347.000
Full Reel (Order in multiples of 3000)
Rp8.329 Rp24.987.000

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
RoHS:  
NJM7x
SMD/SMT
TO-252-3
1 Output
Positive
15 V
500 mA
Fixed
17.5 V
30 V
- 40 C
+ 125 C
4.1 mA
Reel
Cut Tape
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Line Regulation: 60 mV
Load Regulation: 150 mV
Pd - Power Dissipation: 3.125 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

NJM78MxxS 3-Terminal Positive Voltage Regulators

Nisshinbo NJM78MxxS 3-Terminal Positive Voltage Regulators are designed with improvements such as output voltage accuracy, operating temperature range, and MLCC correspondence. These regulators provide 0.5A output current and provide V±3% output voltage accuracy. Nisshinbo NJM78MxxS Regulators feature high ripple rejection and include thermal shutdown and overcurrent protection circuits.