NJW4814MLE-TE1

Nisshinbo
513-NJW4814
NJW4814MLE-TE1

Mfr.:

Description:
Gate Drivers 40V Dual H-Bridge 300kHz D-MOS 1.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.286

Stock:
1.286 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp108.975 Rp108.975
Rp77.053 Rp770.530
Rp71.733 Rp1.793.325
Rp63.110 Rp6.311.000
Rp59.808 Rp14.952.000
Rp53.754 Rp26.877.000
Full Reel (Order in multiples of 1000)
Rp45.131 Rp45.131.000
Rp42.746 Rp85.492.000
Rp42.563 Rp212.815.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
EQFN24-LE-24
2 Driver
2 Output
20 mA
2.7 V
5.5 V
400 ns
340 ns
- 40 C
+ 85 C
NJW4814
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Maximum Turn-Off Delay Time: 270 ns
Maximum Turn-On Delay Time: 310 ns
Operating Supply Current: 1.9 mA
Output Voltage: 40 V
Pd - Power Dissipation: 2.1 W
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NJW4814 Dual H-Bridge Driver

Nisshinbo NJW4814 Dual H-Bridge Driver has a boost switching regulator that supports piezoelectric devices. This unique one-chip solution can drive two piezoelectric devices and can be operated up to 300kHz. It features high-speed support for piezo, actuators, transducer, and MEMS devices. The NJW4814 is excellent for miniaturizing equipment.