NMG2415SC

Murata Power Solutions
580-NMG2415SC
NMG2415SC

Mfr.:

Description:
DC/DC Converters - Through Hole 21.6V TO 26.4V IN 15V OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
21.6 V
26.4 V
15 V
133 mA
1 kV
19.65 mm (0.774 in)
10.15 mm (0.4 in)
7.65 mm (0.301 in)
Industrial
+ 85 C
- 40 C
NMG
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 21.6 V to 26.4 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMG Isolated 2W Single-Output DC/DC Converters

Murata NMG Isolated 2W Single-Output DC/DC Converters are designed to isolate and/or convert DC power rails. The high galvanic isolation has a broad operating temperature for industrial applications, with a guaranteed startup from -40°C and full 2W output at +85°C. Voltage inputs include 5V, 12V, 15V, and 24V.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
25
Expected 16/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp151.355 Rp151.355
Rp145.667 Rp728.335
Rp143.282 Rp1.432.820
Rp131.908 Rp3.297.700
Rp129.523 Rp6.476.150
Rp127.138 Rp12.713.800
Rp124.019 Rp31.004.750
Rp123.285 Rp61.642.500
Rp123.102 Rp123.102.000