NOMCA16035002ATS

Vishay / Thin Film
71-NOMCA16035002ATS
NOMCA16035002ATS

Mfr.:

Description:
Resistor Networks & Arrays 16 pin 50Kohms 0.1% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp205.292 Rp205.292
Rp127.321 Rp1.273.210
Rp119.616 Rp2.392.320
Rp109.526 Rp5.476.300
Full Reel (Order in multiples of 100)
Rp94.115 Rp9.411.500
Rp81.456 Rp16.291.200
500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp102.921
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
NOMCA
Networks
SMD/SMT
50 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
SOIC-16
9.906 mm
3.91 mm
1.6 mm
Brand: Vishay / Thin Film
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

NOMCA Molded Thin Film Resistor Networks

Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks offer improved ESD and moisture protection, are AEC-Q200-qualified, dual-in-line thin film resistor networks that are constructed with self-passivating tantalum nitride resistor film on a high-purity Alumina or ceramic substrate. Per AEC-Q200, the Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks are rated for ESD to 1kV at < 10kΩ and 2kV at > 10kΩ. Featuring a rugged, molded 50mil pitch construction, the resistor networks offer 7 or 8 isolated resistors of equal value in a compact, narrow (0.150 in) 14- or 16-pin SOIC packages, per JEDEC MS-012 variations AB and AC. This integrated construction allows for higher precision over discrete SMT chips in automotive, telecommunications, industrial, process control, and medical equipment.