NQ0121100000G

Amphenol Anytek
649-NQ01211000J0G
NQ0121100000G

Mfr.:

Description:
Fixed Terminal Blocks Term Bk,SMT,1P,4mm Natural, 18-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.590

Stock:
2.590 Can Dispatch Immediately
Quantities greater than 2590 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.778 Rp15.778
Rp11.650 Rp116.500
Rp10.164 Rp254.100
Rp9.155 Rp457.750
Rp8.292 Rp829.200
Rp7.338 Rp1.834.500
Rp6.770 Rp3.385.000
Rp6.036 Rp6.036.000
Full Reel (Order in multiples of 2600)
Rp5.834 Rp15.168.400

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
4 mm
Spring Clamp
9 A
300 V
24 AWG
18 AWG
PCB Mount
Natural
Reel
Cut Tape
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 2600
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Part # Aliases: NQ01211000J0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NQ 3.0 Terminal Blocks

Amphenol Anytek NQ 3.0 Terminal Blocks feature an easy-to-install spring clamp system that provides a tool-free application. These compact connectors are 27mm high with SMT termination and come in a neutral color. Amphenol Anytek NQ 3.0 Terminal Blocks support industrial applications, such as power solutions, with a high current rating of 3A for each pin and 250V current voltage. The cable has a cross-section of up to 26AWG and a solid conductor, or a fine strand conductor with ferrule can be inserted into the spring terminal point.