NSIC2030JBT3G

onsemi
863-NSIC2030JBT3G
NSIC2030JBT3G

Mfr.:

Description:
LED Lighting Driver ICs CCR/LED DRVR/A/C Off Line 120V 30mA +-15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24.072
Expected 14/04/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.090 Rp10.090
Rp7.045 Rp70.450
Rp6.164 Rp154.100
Rp5.375 Rp537.500
Rp4.990 Rp1.247.500
Rp4.752 Rp2.376.000
Rp4.568 Rp4.568.000
Full Reel (Order in multiples of 2500)
Rp4.238 Rp10.595.000
Rp4.165 Rp31.237.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
REACH - SVHC:
1 Output
Boost, Buck
30 mA
SMB-2
120 V
120 V
100 Hz to 100 kHz
Adjustable
NSIC2030JB
- 55 C
+ 175 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 120 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 3 W
Product: Constant Current LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 34.5 mA
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8531200010
USHTS:
8542390090
TARIC:
8531204090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Solutions for Automotive IVN & Lighting

onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

NSIC20x0 LED Drivers

onsemis NSIC20x0 LED Drivers use a linear Constant Current Regulator (CCR), a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and requires no external components allowing it to be designed as a high or low-side regulator. The 120V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating of the onsemis NSIC20x0 LED Drivers withstands surges common in automotive, industrial and commercial signage applications.