NT3H2211W0FHKH

NXP Semiconductors
771-NT3H2211W0FHKH
NT3H2211W0FHKH

Mfr.:

Description:
NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 2K, Product Longevity Program, NFC Forum Type 2 Tag I C interface for entry-level NFC apps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.015

Stock:
10.015 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.317 Rp25.317
Rp21.832 Rp218.320
Rp20.548 Rp513.700
Rp18.896 Rp1.889.600
Rp17.355 Rp4.338.750
Rp16.548 Rp8.274.000
Rp14.934 Rp14.934.000
Full Reel (Order in multiples of 4000)
Rp14.108 Rp56.432.000
Rp13.448 Rp107.584.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
2 kbit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
XQFN-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read
Product: NTAG I2C plus: NFC Forum T2T with I2C interface, password protection and energy harvesting
Product Type: NFC/RFID Tags & Transponders
Series: NT3H2211
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935306943125
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99

NTAG NFC ICs

NXP Semiconductors NTAG NFC ICs offer both contactless and contact interfaces. In addition to the passive NFC Forum compliant contactless interface, these devices feature an I2C contact interface which can communicate with a microcontroller. An additional externally powered SRAM mapped into the memory allows fast data transfer between the RF and I2C interfaces and vice versa, without the write cycle limitations of the EEPROM memory.

NT3H2x11 NTAG I2C + Connected NFC TAG Solutions

NXP NT3H2x11 NTAG I2C Plus Connected NFC TAG Solutions combine a passive NFC interface with a contact I²C interface. The NT3H2x11 are designed for home automation, consumer applications and are a fast and less expensive solution to add tap-and-go connectivity. NXP's second-generation connected-tag technology is backwards compatible with password protection, memory access configuration and originality signature for protection from cloning.