NTBL060N065SC1

onsemi
863-NTBL060N065SC1
NTBL060N065SC1

Mfr.:

Description:
SiC MOSFETs M2 650V SIC MOSFET 60MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.983

Stock:
1.983 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp163.463 Rp163.463
Rp119.983 Rp1.199.830
Rp97.050 Rp9.705.000
Rp94.849 Rp47.424.500
Rp90.629 Rp90.629.000
Full Reel (Order in multiples of 2000)
Rp90.629 Rp181.258.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
SMD/SMT
SO-8
N-Channel
1 Channel
650 V
46 A
70 mOhms
- 8 V, + 22.6 V
4.3 V
74 nC
- 55 C
+ 170 C
170 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 11 ns
Packaging: Reel
Packaging: Cut Tape
Product Type: SiC MOSFETS
Rise Time: 14 ns
Series: NTBL060N065SC1
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

650V EliteSiC (Silicon Carbide) MOSFETs

onsemi 650V EliteSiC (Silicon Carbide) MOSFETs use a technology that provides superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include the highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size. The onsemi TOLL package offers improved thermal performance and excellent switching performance thanks to Kelvin Source configuration and lower parasitic source inductance. TOLL offers Moisture Sensitivity Level 1 (MSL 1).