NTD280N60S5Z

onsemi
863-NTD280N60S5Z
NTD280N60S5Z

Mfr.:

Description:
MOSFETs SF5 600V EASY ZENER 280MOHM WITH DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3
N-Channel
1 Channel
600 V
13 A
280 mOhms
20 V
4 V
17.9 nC
- 55 C
+ 170 C
89 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 4.53 ns
Product Type: MOSFETs
Rise Time: 4.27 ns
Series: NTD280N60S5Z
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 15.5 ns
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
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® V MOSFETs

onsemi SuperFET® V MOSFETs are the fifth generation high-voltage Super Junction (SJ) MOSFETs. These devices deliver best-in-class Figure of Merits (FoMs) (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600V SuperFET V MOSFETs provide design benefits through reduced conduction and switching losses while supporting extreme MOSFET dVDS/dt ratings at 120V/ns. The SuperFET V MOSFET FAST series help to maximize system efficiency and power density. The SuperFET V MOSFET Easy Drive series combines excellent switching performance without sacrificing ease of use for both hard and soft switching topologies. Typical applications include telecommunication, cloud system, and industrial.

In Stock: 2.279

Stock:
2.279 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.595,98 Rp66.595,98
Rp43.296,56 Rp432.965,60
Rp30.454,36 Rp3.045.436,00
Rp25.500,94 Rp12.750.470,00
Rp23.666,34 Rp23.666.340,00
Full Reel (Order in multiples of 2500)
Rp22.198,66 Rp55.496.650,00