NTMFS1D7N04XMT1G

onsemi
863-NTMFS1D7N04XMT1G
NTMFS1D7N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN SO8FL PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
154 A
1.65 mOhms
20 V
3.5 V
29 nC
- 55 C
+ 175 C
75 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 77 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

T10 Low/Medium Voltage MOSFETs

onsemi T10 Low/Medium Voltage MOSFETs are single N-channel power MOSFETs in 40V and 80V categories with improved performance, enhanced system efficiency, and high power density. These power MOSFETs feature low RDS(on) to minimize conduction losses and low capacitance to minimize driver losses. The T10 low/medium voltage MOSFETs provide low QRR and a soft recovery body diode. These MOSFETs comply with the RoHS and are Pb-free and Halogen-free/BFR-free. Typical applications include Synchronous Rectification (SR) in DC-DC and AC-DC converters, the primary switch in an isolated DC-DC converter, battery protection, and motor drives.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
3.000
Expected 06/10/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 301
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.196 Rp42.196
Rp21.832 Rp218.320
Rp16.842 Rp1.684.200
Full Reel (Order in multiples of 1500)
Rp16.842 Rp25.263.000