NTMFS4C022NT1G

onsemi
863-NTMFS4C022NT1G
NTMFS4C022NT1G

Mfr.:

Description:
MOSFETs TRENCH 6 30V NCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
30 V
136 A
1.7 mOhms
20 V
2.2 V
45.2 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: NTMFS4C022N
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 750 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with superior soft body diode. The Trench6 N-Channel MV MOSFETs from onsemi are available in a wide range of small-footprint packages for design flexibility.

N-Channel PowerTrench® SyncFET™ MOSFETs

onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

In Stock: 1.311

Stock:
1.311 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp25.500,94 Rp25.500,94
Rp15.777,56 Rp157.775,60
Rp10.383,84 Rp1.038.384,00
Rp8.163,97 Rp4.081.985,00
Rp6.971,48 Rp6.971.480,00
Full Reel (Order in multiples of 1500)
Rp6.311,02 Rp9.466.530,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩