NTMFS5H400NLT1G

onsemi
863-NTMFS5H400NLT1G
NTMFS5H400NLT1G

Mfr.:

Description:
MOSFETs T8 40V LOW COSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.130

Stock:
1.130 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.919 Rp51.919
Rp35.591 Rp355.910
Rp30.271 Rp3.027.100
Rp29.721 Rp29.721.000
Full Reel (Order in multiples of 1500)
Rp27.702 Rp41.553.000
Rp26.785 Rp80.355.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
40 V
330 A
1.1 mOhms
- 20 V, 20 V
1.2 V
120 nC
- 55 C
+ 150 C
160 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 350 S
Product Type: MOSFETs
Rise Time: 140 ns
Series: NTMFS5H
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

NTMFS5 Power MOSFETs

onsemi NTMFS5 Power MOSFETs are 40V single N−channel Power MOSFETs featuring the SO-8FL logic level. The NTMFS5's low on-resistance minimizes conduction losses. The MOSFET's low gate charge and capacitance reduce driver losses. Available in a compact 5x6mm footprint, the NTMFS5 Power MOSFETs are ideal for Netcom, telecom, servers, AC adapters, and handheld power tools.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).