NTMFS5H409NLT1G

onsemi
863-NTMFS5H409NLT1G
NTMFS5H409NLT1G

Mfr.:

Description:
MOSFETs T8 40V LOW COSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
40 V
270 A
1.6 mOhms
20 V
1.2 V
89 nC
- 55 C
+ 150 C
140 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 300 S
Product Type: MOSFETs
Rise Time: 130 ns
Series: NTMFS5H
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 750 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NTMFS5 Power MOSFETs

onsemi NTMFS5 Power MOSFETs are 40V single N−channel Power MOSFETs featuring the SO-8FL logic level. The NTMFS5's low on-resistance minimizes conduction losses. The MOSFET's low gate charge and capacitance reduce driver losses. Available in a compact 5x6mm footprint, the NTMFS5 Power MOSFETs are ideal for Netcom, telecom, servers, AC adapters, and handheld power tools.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

In Stock: 3.949

Stock:
3.949 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp70.815,56 Rp70.815,56
Rp46.048,46 Rp460.484,60
Rp32.288,96 Rp3.228.896,00
Rp27.152,08 Rp13.576.040,00
Rp25.134,02 Rp25.134.020,00
Full Reel (Order in multiples of 1500)
Rp23.666,34 Rp35.499.510,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp70.632,10
Min:
1