NTMFS6D2N08XT1G

onsemi
863-NTMFS6D2N08XT1G
NTMFS6D2N08XT1G

Mfr.:

Description:
MOSFETs T10 80V STD NCH MOSFET SO8FL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
80 V
73 A
6.2 mOhms
20 V
3.6 V
19 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 24 ns
Forward Transconductance - Min: 48 S
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 10 ns
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

T10 Low/Medium Voltage MOSFETs

onsemi T10 Low/Medium Voltage MOSFETs are single N-channel power MOSFETs in 40V and 80V categories with improved performance, enhanced system efficiency, and high power density. These power MOSFETs feature low RDS(on) to minimize conduction losses and low capacitance to minimize driver losses. The T10 low/medium voltage MOSFETs provide low QRR and a soft recovery body diode. These MOSFETs comply with the RoHS and are Pb-free and Halogen-free/BFR-free. Typical applications include Synchronous Rectification (SR) in DC-DC and AC-DC converters, the primary switch in an isolated DC-DC converter, battery protection, and motor drives.

In Stock: 1.361

Stock:
1.361 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.224 Rp35.224
Rp22.015 Rp220.150
Rp14.585 Rp1.458.500
Full Reel (Order in multiples of 1500)
Rp14.585 Rp21.877.500