NTMYS013N08LHTWG

onsemi
863-NTMYS013N08LHTWG
NTMYS013N08LHTWG

Mfr.:

Description:
MOSFETs T8 80V LL LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
80 V
42 A
17 mOhms
- 20 V, 20 V
2 V
17 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: SIngle
Fall Time: 6 ns
Forward Transconductance - Min: 55 S
Product Type: MOSFETs
Rise Time: 53 ns
Series: NTMYS013N08HL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 29 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.157 Rp58.157
Rp51.552 Rp515.520
Rp39.077 Rp3.907.700
Rp32.656 Rp16.328.000
Rp30.271 Rp30.271.000
Full Reel (Order in multiples of 3000)
Rp18.896 Rp56.688.000