NTMYS025N06CLTWG

onsemi
863-NTMYS025N06CLTWG
NTMYS025N06CLTWG

Mfr.:

Description:
MOSFETs 60V 27.5 mOhm 21A Single N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.383

Stock:
2.383 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.656 Rp32.656
Rp20.914 Rp209.140
Rp13.961 Rp1.396.100
Rp11.044 Rp5.522.000
Rp10.090 Rp10.090.000
Full Reel (Order in multiples of 3000)
Rp9.411 Rp28.233.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
60 V
21 A
27.5 mOhms
- 20 V, 20 V
2 V
2.7 nC
- 55 C
+ 175 C
24 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 2.5 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 12.5 ns
Series: NTMYS025N06CL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

LFPAK4 Industrial N-Channel Power MOSFETs

onsemi LFPAK4 Industrial N-channel Power MOSFETs are single MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These industrial-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide, -55°C to +175°C operating temperature range.