NTTFSSH1D3N04XL

onsemi
863-NTTFSSH1D3N04XL
NTTFSSH1D3N04XL

Mfr.:

Description:
MOSFETs T10S 40V PC33 SOURCE DOWN GEN 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.368

Stock:
2.368 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.002 Rp51.002
Rp33.023 Rp330.230
Rp23.666 Rp2.366.600
Rp19.814 Rp9.907.000
Rp18.236 Rp18.236.000
Full Reel (Order in multiples of 3000)
Rp15.484 Rp46.452.000
Rp15.466 Rp139.194.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WDFN-9
N-Channel
1 Channel
40 V
207 A
1.3 mOhms
20 V
2.2 V
28 nC
- 55 C
+ 175 C
107 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 123 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: NTTFSSH1D3N04XL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.