NXH040F120MNF1PG

onsemi
863-NXH040F120MNF1PG
NXH040F120MNF1PG

Mfr.:

Description:
MOSFET Modules SiC Module, 4-PACK Full Bridge Topology, 1200 V, 40 mohm M1 SiC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
28 Can Dispatch in 20 Days
Minimum: 28   Multiples: 28
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.549.870 Rp43.396.360

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
SiC
NXH040F120MNF1
Tray
Brand: onsemi
Product Type: MOSFET Modules
Factory Pack Quantity: 28
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: Full Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99

NXH0x0F120MNF1 SiC MOSFETs

onsemi  NXH0x0F120MNF1 SiC MOSFETs are power modules containing a full bridge and a thermistor in an F1 package. These MOSFETs feature thermistors and press-fit pins.  The NXH0x0F120MNF1 modules provide both pre-applied Thermal Interface Material (TIM) and without pre-applied TIM options. These modules are ideally used in solar inverters, uninterruptible power supplies, electric vehicle charging stations, and industrial power. The NXH0x0F120MNF1 modules are Pb-Free, halide free, and are RoHS compliant. These modules come with -40°C to 150°C in the storage temperature range and -40°C to 175°C operating junction temperature range.