NXS0102UNAZ

Nexperia
771-NXS0102UNAZ
NXS0102UNAZ

Mfr.:

Description:
Translation - Voltage Levels NXS0102UN/SOT8023/WLCSP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.660

Stock:
7.660 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.723 Rp9.723
Rp6.128 Rp61.280
Rp5.339 Rp533.900
Rp4.953 Rp990.600
Rp4.733 Rp2.366.500
Full Reel (Order in multiples of 8000)
Rp4.733 Rp37.864.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
Bidirectional
24 Mbps
WLCSP-8
3.6 V
1.65 V
7.1 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Supply Current: 100 mA
Output Type: Open Drain
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 8000
Subcategory: Logic ICs
Part # Aliases: 935691106336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

NXS0102 Translating Transceiver

Nexperia NXS0102 Translating Transceiver is a 2-bit dual supply transceiver with audio sensing that enables bidirectional voltage level translation. This transceiver features two 2-bit input-output ports (An and Bn), one Output Enable input (OE), and two supply pins (VCC(A) and VCC(B)). The NXS0102 transceiver operates at 1.65V to 3.6V VCC(A) and 2.3V to 5.5V VCC(B) wide supply voltage range. This transceiver provides IOFF circuitry for partial-power-down mode operation and features -40°C to 85°C and -40°C to 125°C specified temperature ranges.