OB3-LF

Twin Industries
589-OB3-LF
OB3-LF

Mfr.:

Description:
PCBs & Breadboards Omni-board Protoboard. FR4 material 3.0" x 6.7" 0.062" thick . Includes 2x5x9 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp214.465 Rp214.465
Rp210.245 Rp1.051.225
Rp206.026 Rp2.060.260
Rp201.623 Rp5.040.575
Rp197.403 Rp9.870.150

Product Attribute Attribute Value Select Attribute
Twin Industries
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Protoboard / Breadboard
Combination board - solderless
6.7 in
3 in
Brand: Twin Industries
Height: 0.062 in
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8536900090
USHTS:
8536908585
TARIC:
8536909599
ECCN:
EAR99

Combination Boards

Twin Industries Combination Boards combine standard prototyping boards with solderless breadboard modules. Components can be soldered in place or easily removed and replaced from the solderless area. Traces connect the modules to the pad per hole area. The Twin Industries solderless board features five holes per pad with a 0.1" by 0.1" grid of holes. The plated holes are 0.037" in diameter and feature a 0.062" thick lead-free PCB with gold plating. A 3mm screw or nut is included to secure the module to the board (additional soldering required).