OD9225-SPOT

Orion Fans
670-OD9225-SPOT
OD9225-SPOT

Mfr.:

Description:
AC Fans Spot Cooling with 92x92x25mm Fan, Terminal for 120VAC, 1 Guard, Adapter 6' Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp636.056 Rp636.056
Rp519.008 Rp5.190.080
Rp467.273 Rp11.681.825
Rp444.340 Rp22.217.000
Rp440.304 Rp44.030.400

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Axial
92 mm
25 mm
92 mm
115 VAC
50 CFM (1.42 m3/min)
Ball
35 dBA
3000 RPM
19 W
Plastic
Wire Leads
OD9225-SPOT
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.18 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 662,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596595
TARIC:
8414599590
ECCN:
EAR99

Thermally Controlled Spot Cooling Fans

Orion Fans Thermally Controlled Spot Cooling Fans are designed for a quick, inexpensive, and convenient solution to hot-spots within cabinet enclosures. The 120mm x 32mm cooling fans are supplied with a standard NEMA 5-15P AC plug-in transformer that allows it to be added anywhere within the cabinet without expensive redesign or rewiring. The new SpotCool DIN rail mount fans are ideal for cabinet and enclosure applications that need supplemental cooling in specific areas. Orion Fans Thermally Controlled Spot Cooling Fans can easily snap onto an existing DIN rail and are also available with their own 6" rail for easy placement and mounting.