OKX-T/5-D12N-C

Murata Power Solutions
580-OKX-T/5-D12N-C
OKX-T/5-D12N-C

Mfr.:

Description:
DC/DC Converters - Through Hole 25W 8.3-13.8VIN/.75-5OUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792
Can Dispatch Immediately
On Order:
600
Expected 30/11/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp131.541 Rp131.541
Rp130.440 Rp652.200
Rp129.339 Rp1.293.390
Rp127.505 Rp3.187.625
Rp123.652 Rp6.182.600
Rp115.396 Rp11.539.600
Rp103.288 Rp30.986.400
Rp99.619 Rp59.771.400

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
25 W
12 V
8.3 V
13.8 V
5.5 V
5 A
22.9 mm (0.902 in)
7.1 mm (0.28 in)
10.2 mm (0.402 in)
Industrial
Okami
Brand: Murata Power Solutions
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 300
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Okami™ OKX DC/DC Converters

Murata Power Solutions Okami™ OKX Series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, Distributed Bus Architecture (DBA), programmable logic, and mixed voltage systems. The Okami DC/DC power converters feature a wide input range of 8.3VDC to 14VDC and are offered in a 3A (T/3 models), 5A (T/5 models), 10A (T/10 models), or 16A (T/16 models) output current.

Murata Power Solutions Okami™ OKX DC/DC Converters

Murata Power Solutions has expanded their offering of the Okami™ OKX DC/DC Converters to now include adjustable 3 and 5 amp SIP Point-of-Load (PoL) versions. These DC/DC Converters are ideal in powering CPUs, datacom/telecom systems, distributed bus architecture (DBA), programmable logic, and mixed voltage systems.
Learn More

The Murata Power Solutions Okami™ OKX series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, distributed bus architecture (DBA), programmable logic, and mixed voltage systems. The Murata Power Solutions Okami DC/DC Power Converters feature a wide input range of 8.3 to 14 VDC and are offered in a 3 Amp (T/3 models), 5 Amp (T/5 models), 10 Amp (T/10 models) or 16 Amp (T/16 models) output current.
View Entire Okami OKX Series DC/DC Power Converters.

Okami™ OKI DC/DC Converters

Murata Power Solutions OKI-T/3 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Murata Power Solutions OKI-T/3 applications include powering CPUs, industrial 24V transducers, and POS terminals.