OPA2836ID

Texas Instruments
595-OPA2836ID
OPA2836ID

Mfr.:

Description:
High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2836
2 Channel
110 MHz
560 V/us
125 dB
114 dB
50 mA
1 uA
65 uV
5.5 V
2.5 V
950 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA2836/OPA2836-Q1 Dual VFB Op Amp

Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp is an ultra low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier designed to operate over a power supply range of ±1.25V to ±2.75V dual supply. Consuming only 1 mA per channel and a unity gain bandwidth of 205 MHz, this TI op amp sets an industry leading power-to-performance ratio for rail-to-rail amplifiers. The low power consumption and high frequency performance of OPA2836 offers designers performance versus power not attainable in other devices. Coupled with a power savings mode to reduce current to <1.5 µA, this device offers an attractive solution for high frequency amplifiers in battery powered applications. The OPA2836-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp117.230,94 Rp117.230,94
Rp89.895,40 Rp898.954,00
Rp83.107,38 Rp2.077.684,50
Rp75.585,52 Rp5.668.914,00
Rp71.916,32 Rp21.574.896,00
Rp69.714,80 Rp36.600.270,00
Rp68.980,96 Rp72.430.008,00
Rp68.063,66 Rp204.190.980,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp100.903,00
Min:
1

Similar Product

Texas Instruments OPA2836IDR
Texas Instruments
High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID