OTCS1S3128Q-B00

Kingston
524-OTCS1S3128Q-B00
OTCS1S3128Q-B00

Mfr.:

Description:
Solid State Drives - SSD 2.5" 128GB iTemp SATA3 SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
IT-2.5 SATA
128 GB
SATA SSDs
2.5 in
TLC
SATA III
5 V
- 40 C
+ 85 C
100.1 mm x 69.85 mm x 7mm
Brand: Kingston
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Temperature 2.5” SATA SSDs

Kingston Industrial Temperature 2.5” SATA SSDs are 2.5” form-factor external SSDs with a SATA 3.0 (6Gb/s) interface designed to automatically execute wear-leveling, garbage collection, and other NAND Flash-management functions. These Solid-State Drives (SSDs) offer a 128GB to 1024GB capacity range, TLC NAND, and an MTBF of 2 million hours. The 2.5” SATA SSDs are ideal for personal computing machines, providing reliability, stability, mobility, and powerless capability. These SSDs are an excellent option for system designers seeking a wider operating temperature range suitable for extreme environments. Typical applications include revitalizing older systems, desktops and notebooks, and hard-drive replacement.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.109.321 Rp4.109.321
Rp3.783.863 Rp37.838.630
Rp3.658.192 Rp73.163.840
Rp3.564.628 Rp178.231.400