OVS5MGBCR4A

Optek / TT Electronics
374-OVS5MGBCR4A
OVS5MGBCR4A

Mfr.:

Description:
Single Colour LEDs MINI 1/2WATT GRN 3.7X3.7MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp14.915 Rp29.830.000
Rp14.548 Rp58.192.000
Rp14.163 Rp141.630.000
Rp8.439 Rp202.536.000

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Green
500 mW
Reel
AEC-Q101
Brand: Optek / TT Electronics
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

OVS5MxBCR4 Mini Half-Watt LEDs

TT Electronics OVS5MxBCR4 Mini Half-Watt LEDs energy-efficient packaged LED source that offers high lumen output in a 3.5mm x 3.5mm x 1.2mm package. These LEDs feature long operating life, low thermal resistance, high luminance, and long operating life. The OVS5MxBCR4 LEDs offer a 120º viewing angle and is highly suited for a variety of conventional and specialized lighting applications. Typical applications include automotive exterior and interior lighting, architectural lighting, general lighting, and display backlighting.