P4FL13A_R1_00001 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,13V,UNI 2.842In Stock
Cut Tape
Rp11.191
Rp7.027
Rp4.495
Rp3.357
Reel
Rp2.330
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123FL 18.6 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04FL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD 13V UNI N/A
Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123FL 18.6 A 400 W 30 kV 30 kV - 55 C + 150 C P4FL