P600D-E3/73

Vishay Semiconductors
625-P600D-E3/73
P600D-E3/73

Mfr.:

Description:
Rectifiers 6.0 Amp 200 Volt 400 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
P600-2
200 V
22 A
Standard Recovery Rectifier
Single
1.3 V
400 A
5 uA
2.5 us
- 50 C
+ 150 C
P600x
Ammo Pack
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 300
Subcategory: Diodes & Rectifiers
Part # Aliases: P600D-E3/54
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P600x Plastic Rectifiers

Vishay P600x General-Purpose Plastic Rectifiers are devices that offer low forward voltage drop and low leakage current. These rectifiers feature a 5μA reverse current, high forward current capability, and high forward surge capability. The P600x rectifiers operate within the -50°C to 150°C temperature range and are RoHS compliant. These rectifiers are used in the rectification of power supplies, converters, inverters, and freewheeling diode applications.

In Stock: 2.260

Stock:
2.260 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.818 Rp50.818
Rp32.839 Rp328.390
Rp19.630 Rp1.963.000
Full Ammo Pack (Order in multiples of 300)
Rp17.686 Rp5.305.800
Rp16.108 Rp14.497.200
Rp15.723 Rp75.470.400

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp50.818
Min:
1