PBZLTBR1120

ROHM Semiconductor
755-PBZLTBR1120
PBZLTBR1120

Mfr.:

Description:
Zener Diodes Discrete Semiconductors, Diodes, 1000mW, 91V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.392

Stock:
2.392 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.943 Rp13.943
Rp8.678 Rp86.780
Rp5.596 Rp559.600
Rp4.275 Rp2.137.500
Rp3.834 Rp3.834.000
Full Reel (Order in multiples of 3000)
Rp3.284 Rp9.852.000
Rp3.027 Rp18.162.000
Rp2.825 Rp25.425.000
Rp2.605 Rp62.520.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
120 V
SMD/SMT
DO-214AA-2
1 W
5 uA
620 Ohms
+ 150 C
Single
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 2.45 mm
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 3.94 mm
Zener Current: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

PBZLx Zener Diodes

ROHM Semiconductor PBZLx Zener Diodes are designed for voltage regulation applications and feature a maximum power dissipation of 1000mW. These diodes offer high reliability and come in the DO-214AA (SMB) small power mold type packaging. The PBZLx Zener diodes are RoHS compliant and operate within the -55°C to 150°C temperature range.