PBZTBR113B

ROHM Semiconductor
755-PBZTBR113B
PBZTBR113B

Mfr.:

Description:
Zener Diodes 1000mW, 10V, DO-214AA(SMB), Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.829

Stock:
2.829 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp9.540 Rp95.400
Rp6.293 Rp629.300
Rp4.935 Rp2.467.500
Rp4.220 Rp4.220.000
Full Reel (Order in multiples of 3000)
Rp3.339 Rp10.017.000
Rp3.174 Rp19.044.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
DO-214AA-2
1 W
10 uA
+ 150 C
Single
20 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 3.94 mm
Ir - Reverse Current: 10 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.45 mm
Zener Current: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

PBZTBR1x Zener Diodes

ROHM Semiconductor  PBZTBR1x Zener Diodes feature high reliability and a small power mould type with a silicon epitaxial planar structure. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The PBZTBR1x Zener diodes are stored at a -55°C to 150°C temperature range. These Zener diodes are available in the DO-214AA(SMB) package. The PBZTBR1x zener diodes are  used in voltage regulation.