PCA9306DC1Z

NXP Semiconductors
771-PCA9306DC1Z
PCA9306DC1Z

Mfr.:

Description:
Translation - Voltage Levels Dual Supply bidirectional I2C-bus and SMBus voltage-level translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
Dual Bidirectional I2C-bus
VSSOP-8
5.5 V
1 V
PCA9306
1.5 ns
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Output Type: Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935283124473
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

PCA9306 Voltage-Level Translators

NXP Semiconductors PCA9306 is a dual bidirectional I²C-bus and SMBus voltage-level translator with an enable (EN) input that is operational from 1.0V to 3.6V and 1.8V to 5.5V. The NXP PCA9306 voltage-level translator allows bidirectional voltage translations between 1.0V and 5V without the use of a direction pin. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The NXP Semiconductors PCA9306 isolates both sides of the bus only when the device is disabled and provides voltage level translation when active. The PCA9306 can also be used to run two buses, one at 400kHz operating frequency and the other at 100kHz operating frequency.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

In Stock: 22.951

Stock:
22.951 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.400 Rp24.400
Rp17.465 Rp174.650
Rp15.796 Rp394.900
Rp13.961 Rp1.396.100
Rp13.081 Rp3.270.250
Rp12.549 Rp6.274.500
Rp12.145 Rp12.145.000
Full Reel (Order in multiples of 3000)
Rp11.650 Rp34.950.000
Rp11.375 Rp68.250.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.