PCA9848PWJ

NXP Semiconductors
771-PCA9848PWJ
PCA9848PWJ

Mfr.:

Description:
Digital Bus Switch ICs 8-channel ultra-low voltage, Fm+ I2C-bus switch with reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Bus Switch ICs
RoHS:  
24 Ohms
1 ns
3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 400 mW
Product Type: Digital Bus Switch ICs
Series: PCA9848
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Part # Aliases: 935304207118
Unit Weight: 86,462 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCA984 Ultralow Voltage Switches and Multiplexers

NXP PCA984x Ultralow Voltage Switches and Multiplexers with Reset have low operation down to 0.8V to interface with next-generation CPUs. The Switches and Multiplexers have 1-of-4 or 1-of-8 bidirectional translating. These devices have an active LOW reset input. Select any or all SCx/SDx channels, determined by the programmable control register. This feature allows multiple devices with the same I2C-bus address to reside on the same bus. The switch or multiplexer device eliminates the need for a bus buffer by separating a heavily loaded I2C-bus into separate bus segments.
Learn more

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
17.500
Expected 14/01/2027
7.500
Expected 12/07/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp63.844,08 Rp63.844,08
Rp47.516,14 Rp475.161,40
Rp43.480,02 Rp1.087.000,50
Rp39.076,98 Rp3.907.698,00
Rp36.875,46 Rp9.218.865,00
Rp36.141,62 Rp18.070.810,00
Rp34.307,02 Rp34.307.020,00
Full Reel (Order in multiples of 2500)
Rp32.472,42 Rp81.181.050,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩