PCBITE-6016

Sensepeek
90-6016
PCBITE-6016

Mfr.:

Description:
Test Probes PCBite kit with 2x SQ200 200 MHz handsfree oscilloscope probes

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
RoHS:  
Probe Kit
Oscilloscope Probe
200 MHz
Test Needle
150 V
Brand: Sensepeek
Product Type: Test Probes
Series: SQ
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCBite Kits

Sensepeek PCBite Kits include a base plate, holder, insulation washer, and insulation cover (not available in all kits). The PCBite holds the circuit board during soldering, inspection, and testing. To operate the PCBite, place the holder on the base plate, and the magnet will secure the holder in place. Slide the low-friction holder on the base plate, press the sleeve downwards, and insert the circuit board. Release the spring-loaded sleeve gently, fix the circuit board, and slide the required number of holders into position. The PCBITE-7024 kit includes four low-profile PCB holders with a test board height of just 20mm. The PCBITE-7025 and 7026 are updated versions of PCB holder kits, one featuring a small base plate for compact working areas and the other with a large base plate for larger PCBs or when testing multiple interconnected boards simultaneously.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
35
Expected 25/09/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.973.193 Rp3.973.193