PCF85063ATT/AJ

NXP Semiconductors
771-PCF85063ATT/AJ
PCF85063ATT/AJ

Mfr.:

Description:
Real Time Clock RTC IC with 400 kHz I2C interface in TSSOP8 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
TSSOP-8
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85063A
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Clock, Calendar, Alarm
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: CMOS Real-Time Clock and Calendar
Part # Aliases: 935304639118
Unit Weight: 22,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCF85063 CMOS Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85063 CMOS Real-Time Clock (RTC) and Calendar offers precise timing in a small, low-power format and is well suited for a wide range of applications. The PCF85063 can be used to perform the standard functions of a real-time clock (RTC), tracking the actual time and date or acting as a reference timer. To support power management, the PCF85063 can be used to wake the microcontroller from hibernation mode, and in systems that use a PLL, it can serve as a system reference clock for the PLL input. The PCF85063 can also be used as a Watchdog or countdown timer, or as an activation timer to start measurements or initiate other functions.

In Stock: 15.101

Stock:
15.101
Can Dispatch Immediately
On Order:
15.000
Expected 29/03/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.796 Rp17.796
Rp12.732 Rp127.320
Rp11.191 Rp279.775
Rp9.797 Rp979.700
Rp9.118 Rp2.279.500
Rp8.531 Rp4.265.500
Rp8.494 Rp8.494.000
Full Reel (Order in multiples of 2500)
Rp8.109 Rp20.272.500
Rp7.889 Rp39.445.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.