PDR05848

Knowles Dielectric Labs
766-PDR05848
PDR05848

Mfr.:

Description:
Signal Conditioning DC-40GHz Flip Chip Resistive Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Resistive Dividers
20 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
PDR
Bulk
Brand: Knowles Dielectric Labs
Insertion Loss: 0.85 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDR Resistive Dividers

Dielectric Laboratories / Knowles PDR Resistive Dividers are ideal for applications where small size and broadband performance are crucial for success. The splitters provide low excessive losses from DC to 40GHz or DC to 20GHz (PDR06390) with a 20dB return loss on all ports. Flip-chip solder surface mount and epoxy mount options are available. These components can be utilized in optical and test/measurement markets.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp417.188 Rp4.171.880
Rp384.716 Rp7.694.320
Rp361.967 Rp18.098.350
Rp340.318 Rp34.031.800
Rp313.900 Rp62.780.000
Rp295.187 Rp147.593.500