PDT012A0X3-SRZ

OmniOn Power
894-PDT012A0X3-SRZ
PDT012A0X3-SRZ

Mfr.:

Description:
DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A NegLogic Digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 555

Stock:
555
Can Dispatch Immediately
On Order:
600
Expected 26/05/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp284.363 Rp284.363
Rp273.906 Rp1.369.530
Rp269.503 Rp2.695.030
Rp263.632 Rp6.590.800
Rp259.412 Rp12.970.600
Rp255.193 Rp25.519.300
Full Reel (Order in multiples of 200)
Rp243.268 Rp48.653.600
Rp235.196 Rp94.078.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
66 W
9 V
3 V
14.4 V
450 mV to 5.5 V
12 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8.5 mm (0.335 in)
Industrial
DLynx
Brand: OmniOn Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Part # Aliases: CC109159661
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

12A Non-Isolated Pico DLynx™DC-DC Power Modules

OmniOn Power™ 12A Pico DLynx™ Non-Isolated DC-DC Power Modules are non-isolated DC-DC converters that deliver up to 12A of output current and operate over a wide input voltage range (VIN = 3VDC to 14.4VDC). Available in both analog and digital configurations, OmniOn Power Embedded Power's non-isolated power modules offer many features, including a digital interface using the PMBus protocol (the digital version), Tunable Loop™ to optimize dynamic output voltage response, remote On/Off, adjustable output voltage, overcurrent and overtemperature protection, small size (12.2mm x 12.2mm x 8.5mm), wide operating temperature range (-40°C to +85°C), open-frame design, fixed switching frequency, and more.

Integrated Power Solutions for Xilinx® FPGAs

OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.