PDZVTR2.2B

ROHM Semiconductor
755-PDZVTR2.2B
PDZVTR2.2B

Mfr.:

Description:
Zener Diodes Zener Diode 2.2V 1000mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
2.2 V
SMD/SMT
SOD-128-2
1 W
200 uA
20 Ohms
+ 150 C
Single
40 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 1.05 mm
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.7 mm
Zener Current: 200 uA
Part # Aliases: PDZV2.2B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDZVTRx Zener Diodes

ROHM Semiconductor PDZVTRx Zener Diodes are small power mold type diodes featuring silicon epitaxial planar structure and high reliability. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The PDZVTRx Zener diodes are stored at -55°C to 150°C temperature range. These Zener diodes are ideal for use in voltage regulation and are available in an embossed tape package.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.641 Rp10.641
Rp4.752 Rp47.520
Rp4.165 Rp416.500
Rp3.761 Rp1.880.500
Rp3.229 Rp3.229.000
Full Reel (Order in multiples of 3000)
Rp2.862 Rp8.586.000
Rp2.367 Rp14.202.000
Rp2.036 Rp18.324.000
Rp1.963 Rp47.112.000