PE2BB

Taiwan Semiconductor
821-PE2BB
PE2BB

Mfr.:

Description:
Rectifiers 20ns, 2A, 100V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Ultra Fast Recovery Rectifiers
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PExBx Ultra Fast SMD Rectifiers

Taiwan Semiconductor PExBx Ultra Fast SMD Rectifiers are high-efficiency single-die rectifiers suitable for automated placement. These rectifiers exhibit low power loss and utilize planar technology. The PExBx SMD rectifiers feature a 100VRRM repetitive peak reverse voltage and a -55°C to 175°C operating junction temperature range. These rectifiers possess level 1 moisture sensitivity per J-STD-020. The PExBx ultra-fast SMD rectifiers are Pb-free, halogen-free, and RoHS-compliant. The PE1BA, PE2BB, and PE4BC SMD rectifiers are available in DO-214AC (SMA), DO-214AA (SMB), and DO-214AB (SMC) packages, respectively. Typical applications include DC/DC, snubbers, and high-frequency switching.  

In Stock: 5.980

Stock:
5.980 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp10.641 Rp10.641
Rp4.733 Rp47.330
Rp4.146 Rp414.600
Rp3.119 Rp1.559.500
Full Reel (Order in multiples of 3000)
Rp2.348 Rp7.044.000
Rp1.963 Rp17.667.000
Rp1.761 Rp42.264.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩