PESD2CANFD36LQC-QZ

Nexperia
771-PESD2CANFD3LQCQZ
PESD2CANFD36LQC-QZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 36V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.341

Stock:
4.341 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4341
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.356 Rp9.356
Rp6.494 Rp64.940
Rp4.128 Rp206.400
Rp3.688 Rp368.800
Rp3.522 Rp3.522.000
Full Reel (Order in multiples of 5000)
Rp3.522 Rp17.610.000

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
Reel
Cut Tape
Brand: Nexperia
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934665546147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PESD2CANFD36xQx-Q ESD Protection Diodes

Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes are packaged in ultra-small DFN1412D-3 (SOT8009) or DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic packages with side wettable flanks. The PESD2CANFD36xQx-Q diodes are designed to protect two automotive in-vehicle network bus lines from the damage caused by electrostatic discharge (ESD) and other transients. These devices offer low clamping voltages and capacitances in a -55°C to +150°C ambient temperature range.

PESD2CANFD36x ESD Protection Devices

Nexperia PESD2CANFD36x ESD Protection Devices protect two automotive In-vehicle network bus lines from ElectroStatic discharge (ESD) damage. The PESD2CANFD36x features a 36V reverse stand-off voltage and low clamping voltage. The Nexperia PESD2CANFD36x Devices are available in a small SOT23 or SOT323 Surface-Mounted Device (SMD) plastic package. The devices are qualified according to AEC-Q101 and suggested for use in automotive applications.