PESD2CANFD60LT-QR

Nexperia
771-PESD2CANFD60LTQR
PESD2CANFD60LT-QR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD2CANFD60LT-Q/SOT23/TO-236A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
60 V
SMD/SMT
79 V
62 V
SC-59-3 (SOT-23-3)
4 A
6 pF
24 kV
24 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666949215 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD2CANFDx ESD Protection Diodes

Nexperia PESD2CANFDx ESD Protection Diodes are designed to protect two automotive in-vehicle network bus lines from damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes come in a small plastic SOT23 Surface-Mounted Device (SMD) package. The PESD2CANFDx ESD protection diodes are AEC-Q101 qualified. Typical applications include electric and hybrid vehicles with a 48V board net, CAN/CAN-FD, FlexRay, and SENT.

In Stock: 5.143

Stock:
5.143 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.990 Rp8.990
Rp3.999 Rp39.990
Rp3.504 Rp350.400
Rp2.623 Rp1.311.500
Rp2.568 Rp2.568.000
Full Reel (Order in multiples of 3000)
Rp1.963 Rp5.889.000
Rp1.945 Rp11.670.000
Rp1.688 Rp15.192.000
Rp1.358 Rp32.592.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.