PET2000-NAS446

Bel Power Solutions
784-PET2000-12NAS446
PET2000-NAS446

Mfr.:

Description:
Power Supplies - Rack Mount Front End AC-DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.984.811 Rp9.984.811
Rp9.982.426 Rp49.912.130
Rp9.287.663 Rp74.301.304
56 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
2 kW
90 VAC to 264 VAC
1 Output
12 V
167 A
Industrial
331.6 mm
73.5 mm
40 mm
PET2000
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 5 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Tradename: PET
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

PET2000-NAS446 AC/DC Front End Power Supply

Bel Power Solutions PET2000-NAS446 AC/DC Front End Power Supply is a 2000W AC/DC, power-factor corrected (PFC) power supply that converts standard AC power into a main output of 12VDC. PET2000-NAS446 uses full digital control architecture for greater efficiency, control, and functionality. The unit includes four 450mm long cables with 20-pin connectors. The four connectors are designed to be attached directly to individual mining load boards. Bel Power Solutions PET2000-NAS446 power supply meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).