PEX8748-CA80BC G

Broadcom / Avago
862-PEX8748-CA80BC-G
PEX8748-CA80BC G

Mfr.:

Description:
PCI Interface IC GEN 3 PCIe Switch 48 Lane, 12 Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
48 Lane
12 Port
0 C
+ 70 C
SMD/SMT
FCBGA-676
Tray
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Series: PEX 8748
Factory Pack Quantity: 120
Subcategory: Interface ICs
Version: Gen3
Unit Weight: 37,327 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEX87xx ExpressLane™ PCIe Gen 3 Switches

Broadcom PEX87xx ExpressLane™ PCIe Gen 3 Switches offer unparalleled speed, performance, and support for Intel Ivy Bridge® processors. PEX87xx devices offer multi-host PCI Express switching capability and feature superior performance, low latency, low power consumption, integrated non-transparency, integrated Hot-Plug support, small packaging, and highly flexible configurations. These Broadcom switches fully support and enhance the Intel Ivy Bridge® processor family. The combination of PLX switches and PCIe-native Ivy Bridge processors enable high-performance servers in data centers and cloud computing environments to realize unprecedented interconnect design options and processing power.

ExpressLane PEX 86xx PCI Express Gen 2 Switch

Broadcom ExpressLane™ PEX 86xx offers Multi-Host PCI Express switching capability enabling users to connect multiple hosts to their respective endpoints via scalable, high bandwidth, non-blocking interconnection to a wide variety of applications, including servers, storage systems, and communications platforms. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.768.349 Rp692.201.880