PFC0648SE-00P8

Delta Electronics
108-PFC0648SE-00P8
PFC0648SE-00P8

Mfr.:

Description:
DC Fans Fan, 60x60x38mm, 48VDC, 65.35CFM, 69dBA, 17000RPM, 3.503inchH2O, Tach, PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
300
Expected 29/06/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp828.872 Rp828.872
Rp674.949 Rp6.749.490
Rp617.893 Rp15.447.325
Rp593.860 Rp35.631.600
Rp593.677 Rp71.241.240

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
38 mm
38 mm
60 mm
48 VDC
65.4 CFM (1.85 m3/min)
17000 RPM
Ball
69 dBA
IP68
24.96 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFC
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 38 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hour
Pressure Type: 3.503 in H2O
Product Type: DC Fans
Size: 60 mm
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.