PI-5329

Smiths Interconnect / IDI
818-305329-000-0602
PI-5329

Mfr.:

Description:
Contact Probes PI-5329

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Contact
Convex
7.37 mm
PI
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Spring Material: Brass
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 305329-000-0602
Unit Weight: 88,378 mg
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Contact & Connector Probes

IDI / Smiths Interconnect Battery Contact and Connector Probes are designed to optimize contact performance in high-reliability, multiple-cycle interconnect applications. Typical applications include the connections between a mobile radio's PCB and its battery, a board-to-board interconnect for the docking of a portable device to its programming station, or an interconnect between a camera body and a powered zoom lens. IDI / Smiths Interconnect Battery Contact and Connector Probes are ideal for direct mounting to printed circuit boards  The electrical performance is maximized to provide a reliable path for either power supplies or signal paths.

In Stock: 15.219

Stock:
15.219 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15219 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.875,46 Rp36.875,46
Rp32.105,50 Rp321.055,00
Rp30.821,28 Rp770.532,00
Rp30.087,44 Rp1.504.372,00
Rp28.619,76 Rp2.861.976,00
Rp26.051,32 Rp6.512.830,00
Rp23.849,80 Rp11.924.900,00
Rp20.730,98 Rp20.730.980,00
Rp19.446,76 Rp48.616.900,00