PI-PM30-1225-RK

VCC
593-PI-PM30-1225-RK
PI-PM30-1225-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Ind PM 30mm 12V 2.5kHz Rd

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Indicator
90 dB
Continuous
2.5 kHz
12V
8 mA
Wire Lead
Panel Mount, Flange
30 mm x 16 mm
PI
Brand: VCC
Diameter: 30 mm
Height: 16 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 140
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI Piezoelectric Indicators

VCC PI Piezoelectric Indicators offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range. These indicators support voltages from 5V to 12V and are available in round, square, and flange body types. The PI piezoelectric indicators offer sizes from 12mm to 30mm with surface-mount or through-hole options. These indicators are constructed from PBT or ABS housing with tin-plated brass pins and are capable of withstanding vibration and thermal stress. The PI piezoelectric indicators are RoHS compliant and operate within the -20°C to 100°C temperature range. Typical applications include medical, automotive, robotics, IoT, and security systems.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.831 Rp92.831
Rp59.625 Rp596.250
Rp49.718 Rp4.971.800
Rp46.048 Rp25.786.880
Rp42.930 Rp48.081.600