PI3741-00-LGIZ

Vicor
492-PI3741-00-LGIZ
PI3741-00-LGIZ

Mfr.:

Description:
Switching Voltage Regulators Cool-Power ZVS BB Regulator 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 555

Stock:
555 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp449.110 Rp449.110
Rp325.458 Rp8.136.450
Rp318.853 Rp31.885.300

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Switching Voltage Regulators
REACH - SVHC:
SMD/SMT
Boost, Buck
24 V
1 mA
1 Output
21 V
60 V
4 mA
1 MHz
- 40 C
+ 115 C
Tray
Brand: Vicor
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

12V, 24V, and 48V Buck-Boost and Buck Regulators

Vicor Cool Power® ZVS Buck-Boost Regulators combine high-efficiency ZVS topology with high-density system-in-package (SiP) design to offer high performance with ease of design. Cool Power regulators integrate the switching controller, power switches, and all active components. These regulators are capable of delivering over 98% efficiency at >800kHz FSW, fast transient response, and are parallel-capable with single-wire current sharing. 

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Power Modules for UAV

Vicor Power Modules offer increased payload capability and flight times for commercial unmanned aerial vehicle (UAV) applications. UAVs' size, weight, and power (SWaP) are a major contributor to their design and directly affect UAV companies regarding payload capability and flight time. UAV size and weight are influenced by the power delivery network (PDN). Increasing the range, functionality, and payload is easier with a lightweight, high-density, high-efficiency DC-DC power delivery solution. Vicor Power Modules allow the rapid deployment of power delivery and DC-DC power conversion across a wide range of power levels and voltages for both onboard systems and ground control.

Picor Cool Power® ZVS Buck Boost Regulator

Vicor Picor Cool Power® ZVS Buck Boost Regulators are high efficiency, wide input range DC-DC regulators integrating controller, power switches, and support components all within a high-density System-in-Package (SiP). The high switching frequency operation reduces the size of the external filtering components, improves power density, and enables very fast dynamic response to line and load transients, sustaining high switching frequency up to the rated input voltage without sacrificing efficiency and supporting large conversion ratios. The ZVS Buck Boost Regulators feature over 98% efficiency at >800kHz FSW, fast transient response, and are parallel capable with single wire current sharing.
Learn More