PI3DBS16213XEAEX

Diodes Incorporated
729-PI3DBS16213XEAEX
PI3DBS16213XEAEX

Mfr.:

Description:
Multiplexer Switch ICs PCIe Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
PI3DBS16213
Multiplexers/Demultiplexers
SMD/SMT
QFN-24
2 Channel
2 x 3:1
3.3 V
3.3 V
- 40 C
+ 85 C
3.3 V
Reel
Cut Tape
Bandwidth: 12 GHz
Brand: Diodes Incorporated
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3DBS16213 Mux/DeMux Switch ICs

Diodes Incorporated PI3DBS16213 Mux/DeMux Switch ICs are 6 to 2 differential channel multiplexer/demultiplexer switch ICs. These Diodes Incorporated switch ICs' unique design technique offers a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals. The PI3DBS16213 switch ICs offer bi-directional operation and typically consume low-power of 300µA. Applications include routing high-speed differential signals such as USB3.1 Gen2, SAS3, PCIe4, and TB3.

PI3DBS16213 Multiplexer Switch

Diodes Incorporated PI3DBS16213 Multiplexer Switch is a 2 Differential Channel, 3:1 Mux/De-Mux Switch IC. The Diodes Incorporated PI3DBS16213 can switch multiple signal types up to a data rate of 20Gbps. Using a unique design technique, the PI3DBS16213 Switch offers minimal impedance, significantly reducing attenuation. The unique design also provides a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals, which minimizes the channel-to-channel skew as well as channel-to-channel crosstalk as required by high-speed signals.

In Stock: 1.636

Stock:
1.636 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.645,42 Rp41.645,42
Rp31.004,74 Rp310.047,40
Rp28.252,84 Rp706.321,00
Rp25.317,48 Rp2.531.748,00
Rp23.849,80 Rp5.962.450,00
Rp23.115,96 Rp11.557.980,00
Rp22.565,58 Rp22.565.580,00
Full Reel (Order in multiples of 3500)
Rp21.281,36 Rp74.484.760,00
Rp20.730,98 Rp145.116.860,00