PI3DPX1203BZLEX

Diodes Incorporated
729-PI3DPX1203BZLEX
PI3DPX1203BZLEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters DisplayPort 1.4 HBR3 Linear Redriver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
I2C
3.5 V
2.5 V
0 C
+ 70 C
SMD/SMT
TQFN-32
Reel
Cut Tape
Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Operating Supply Current: 243 mA
Operating Supply Voltage: 2.5 V to 3.5 V
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: Display Port Redriver
Unit Weight: 159,769 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DisplayPort Linear Redrivers

Diodes Incorporated DisplayPort Linear Redrivers add support for DisplayPort 1.4, released by VESA. Diodes Incorporated Redrivers regenerate signals to boost the signal quality of high-speed interfaces. A single redriver can adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. The DisplayPort Linear Redrivers feature latency-free, VESA DP1.4 spec compliant, and independent EQ / Swing / Gain control. Typical applications include notebooks, desktops, displays, tablets, and docking.

In Stock: 2.910

Stock:
2.910 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.682 Rp45.682
Rp34.124 Rp341.240
Rp30.454 Rp761.350
Rp27.886 Rp2.788.600
Rp26.235 Rp6.558.750
Rp25.317 Rp12.658.500
Rp24.400 Rp24.400.000
Full Reel (Order in multiples of 3500)
Rp23.299 Rp81.546.500
Rp22.933 Rp160.531.000