PI3DPX1207B1ZHEX

Diodes Incorporated
621-PI3DPX1207B1ZHEX
PI3DPX1207B1ZHEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display V-QFN3590-42 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
I2C, USB
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-42
Reel
Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: PI3DPX1207
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: Linear Redriver
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DisplayPort Linear Redrivers

Diodes Incorporated DisplayPort Linear Redrivers add support for DisplayPort 1.4, released by VESA. Diodes Incorporated Redrivers regenerate signals to boost the signal quality of high-speed interfaces. A single redriver can adjust and correct for known channel losses at the transmitter and restore signal integrity at the receiver. The DisplayPort Linear Redrivers feature latency-free, VESA DP1.4 spec compliant, and independent EQ / Swing / Gain control. Typical applications include notebooks, desktops, displays, tablets, and docking.

Availability

Stock:
Non-Stocked
Factory Lead Time:
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
Rp26.051 Rp91.178.500