PI4IOE5V9539ZDEX

Diodes Incorporated
729-PI4IOE5V9539ZDEX
PI4IOE5V9539ZDEX

Mfr.:

Description:
Interface - I/O Expanders 16-bit I2C and SMBus low power I/O port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - I/O Expanders
RoHS:  
PIO4IO
SMD/SMT
TQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
4 kV
Brand: Diodes Incorporated
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: I2C, SMBus
Unit Weight: 244,716 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I/O Expanders

Diodes Incorporated I/O Expanders provide up to 16-bits of General Purpose Input/Output (GPIO) expansion for I2C-bus/SMBus applications. These expanders include up to two 8-bit registers to configure the input and output. Diodes Incorporated I/O expanders also include up to two dedicated 8-bit registers to configure the polarity. The data for each input or output is kept in the corresponding input port or output port registers. These registers can be read by the system master. The I/O expanders feature high driving capability, low power supply, individual I/O configuration, 5V tolerance, and smaller packaging. These expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, pushbuttons, LEDs, and fans.

In Stock: 5.220

Stock:
5.220 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 410
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.620 Rp28.620
Rp20.731 Rp207.310
Rp17.539 Rp438.475
Rp16.585 Rp1.658.500
Full Reel (Order in multiples of 3500)
Rp16.585 Rp58.047.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.